Onsemi SCH2102-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Transition Frequency | 490MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH2102-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
