Onsemi SCH2830-TL-E technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 115pF |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 600mW |
| Rds On Max | 500mR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCH2830-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.