
The SCV303LSN29T1 is a supervisor IC from Onsemi, packaged in a 5-pin TSOP with a seated plane height of 1.1mm. It is designed for surface mount applications and features a plastic package material. The IC is part of the Power Management ICs category and is suitable for use in a variety of applications.
Onsemi SCV303LSN29T1 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.15(Max) |
| Package Width (mm) | 1.65(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SCV303LSN29T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.