
Unidirectional TVS Diode, 350W peak pulse power, 24A peak pulse current. Features 5V reverse standoff voltage, 6.2V minimum breakdown voltage, and 14.5V clamping voltage. Operates from -55°C to 150°C with a capacitance of 350pF. Packaged in a SOD-323-2 (Case 477-02) plastic package, supplied on tape and reel.
Onsemi SD05T1 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOD-323-2 |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 24A |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| DC Rated Voltage | 5V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SD05T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.