The SD12T1 is a unidirectional Zener diode with a minimum breakdown voltage of 13.3V. It operates over a temperature range of -55°C to 150°C and is packaged in a SOD-323-2 case. The diode has a peak pulse current of 15A and a peak pulse power of 350W. It is available on tape and reel and is not RoHS compliant due to containing lead.
Onsemi SD12T1 technical specifications.
| Package/Case | SOD-323-2 |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SD12T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
