
Unidirectional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 12V working voltage, 15.75V maximum breakdown voltage, and 25V clamping voltage. Offers a peak pulse power of 350W and a maximum surge current of 15A. Packaged in a compact SOD-323-2 SMD/SMT case, this lead-free, RoHS-compliant component operates from -55°C to 150°C.
Onsemi SD12T1G technical specifications.
| Capacitance | 150pF |
| Package/Case | SOD-323-2 |
| Clamping Voltage | 25V |
| Clamping Voltage-Max | 25V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 1.7mm |
| Max Breakdown Voltage | 15.75V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.35mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SD12T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
