Onsemi SDTC144EET1G technical specifications.
| Package/Case | SOT-416-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SDTC144EET1G to view detailed technical specifications.
No datasheet is available for this part.