Single-channel, general-purpose operational amplifier featuring a 600kHz gain bandwidth product and a 0.25V/µs slew rate. This bipolar technology device offers a low input bias current of 40nA and an input offset voltage of 400µV. It operates with a maximum dual supply voltage of 7.5V and a minimum of 900mV, drawing 1.1mA of supply current. The amplifier delivers an output current of 32mA per channel and is housed in a SOIC package, supplied in a 98-piece rail/tube.
Onsemi SE5230D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SE5230D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.