
General purpose operational amplifier featuring a 600kHz gain bandwidth product and 0.25V/µs slew rate. This single-channel, bipolar technology IC offers a voltage gain of 126.02dB, with an input offset voltage of 400µV and input bias current of 40nA. Designed for low voltage operation, it supports dual supply voltages from 900mV to 7.5V, with a typical operating supply current of 1.1mA and an output current of 32mA. Packaged in a narrow SOIC-8 case, this component is supplied on a 2500-piece tape and reel.
Onsemi SE5230DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 600kHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 250kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1mA |
| Operating Supply Voltage | 7.5V |
| Output Current | 32mA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 0.25V/µs |
| Supply Current | 1.1mA |
| Technology | BIPOLAR |
| Voltage Gain | 126.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SE5230DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
