
Low-noise, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 100dB voltage gain. This single-channel bipolar IC offers a 13V/µs slew rate and 38mA output current. It operates with dual supply voltages from 3V to 20V, drawing 4mA typical supply current. Packaged in an 8-lead PDIP, this component is supplied in tubes and operates across a wide temperature range of -55°C to 125°C.
Onsemi SE5534N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 10MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 20V |
| Output Current | 38mA |
| Output Current per Channel | 38mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 8mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SE5534N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.