Onsemi SESD9L3.3ST5G technical specifications.
| Diode Type | ZENER |
| Min Breakdown Voltage | 4.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Power Line Protection | No |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SESD9L3.3ST5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.