Onsemi SFH154 technical specifications.
| Continuous Drain Current (ID) | 34A |
| Current Rating | 34A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 3.37nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 204W |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 70ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFH154 to view detailed technical specifications.
No datasheet is available for this part.