Onsemi SFH9240 technical specifications.
| Continuous Drain Current (ID) | 11A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.585nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 126W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 126W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 54ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFH9240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
