Onsemi SFM9014TF technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 500mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 350pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.8W |
| Rds On Max | 500mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFM9014TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
