The SFM9214TF is a P-channel MOSFET with a breakdown voltage of -250V and a continuous drain current of -450mA. It features a drain to source resistance of 4 ohms and a power dissipation of 1.63W. The device is packaged in a SOT-223 case and is available in quantities of 4000 per reel. The SFM9214TF operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Onsemi SFM9214TF technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | -450mA |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 4R |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.63W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFM9214TF to view detailed technical specifications.
No datasheet is available for this part.