Onsemi SFP9510 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -3.6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 1.2R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 32W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.