
The SFP9520 is a P-channel MOSFET with a TO-220AB package, rated for operation between -55°C and 175°C. It can handle a continuous drain current of -6A and has a breakdown voltage of -100V. The device features a drain to source resistance of 600mR and a power dissipation of 49W. The SFP9520 is lead free and RoHS compliant.
Onsemi SFP9520 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 600mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 49W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.