The SFP9610 is a P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of -200V and a continuous drain current of -1.75A. The device has a drain to source resistance of 3 ohms and a power dissipation of 20W. It is packaged in a TO-220 package and is available in quantities of 50. The SFP9610 is RoHS compliant and suitable for use in high-temperature applications.
Onsemi SFP9610 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -1.75A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 20W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9610 to view detailed technical specifications.
No datasheet is available for this part.