
Onsemi SFP9620 technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | -3.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 38W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9620 to view detailed technical specifications.
No datasheet is available for this part.