
The SFP9630 is a P-CHANNEL MOSFET from Onsemi, packaged in a TO-220-3 case and rated for 6.5A continuous drain current and 200V drain to source breakdown voltage. It features a maximum power dissipation of 70W and an operating temperature range of -55°C to 150°C. The device is RoHS compliant and suitable for through hole mounting.
Onsemi SFP9630 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 965pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 41ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFP9630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
