
The SFR9024TF is a P-channel MOSFET with a breakdown voltage of -60V and a continuous drain current of -7.8A. It has a drain to source resistance of 280mR and a power dissipation of 2.5W. The device is packaged in a TO-252 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi SFR9024TF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -7.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 280mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFR9024TF to view detailed technical specifications.
No datasheet is available for this part.
