Onsemi SFR9024TM technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 7.8A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 600pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 32W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 280mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFR9024TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
