The SFR9130TF is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 9.8A and a drain to source breakdown voltage of -100V. The device has a drain to source resistance of 300mR and a power dissipation of 2.5W. It is packaged in a DPAK case and is available in tape and reel packaging. The SFR9130TF is RoHS compliant and suitable for use in high-temperature applications.
Onsemi SFR9130TF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 9.8A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 300mR |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFR9130TF to view detailed technical specifications.
No datasheet is available for this part.