The SFR9214TF is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.53A and a drain to source breakdown voltage of -250V. The device is packaged in a DPAK case and is available in tape and reel packaging. The MOSFET has a power dissipation of 2.5W and a gate to source voltage of 30V.
Onsemi SFR9214TF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 1.53A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 4R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | No |
| Turn-Off Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SFR9214TF to view detailed technical specifications.
No datasheet is available for this part.