
The SFR9310TF is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of -1.5A and a drain to source breakdown voltage of -400V. The device features a drain to source resistance of 8 ohms and a power dissipation of 2.5W. It is packaged in a TO-252 case and is RoHS compliant.
Onsemi SFR9310TF technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | -1.5A |
| Drain to Source Breakdown Voltage | -400V |
| Drain to Source Resistance | 8R |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFR9310TF to view detailed technical specifications.
No datasheet is available for this part.
