Onsemi SFS9634 technical specifications.
| Continuous Drain Current (ID) | -3.4A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 1.3R |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 33W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFS9634 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.