Onsemi SFS9Z14 technical specifications.
| Continuous Drain Current (ID) | -5.3A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 500mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 24W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFS9Z14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.