Onsemi SFS9Z34 technical specifications.
| Continuous Drain Current (ID) | -12A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 140mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 36W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFS9Z34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.