Onsemi SFT1342-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.3mm |
| Input Capacitance | 1.15nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 62mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 135ns |
| Turn-On Delay Time | 10ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1342-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
