
P-channel enhancement mode silicon power MOSFET in a TO-252 DPAK package. Features a 100V drain-source voltage, 11A continuous drain current, and 275mOhm maximum drain-source on-resistance. Surface mountable with gull-wing leads and a 3-pin configuration, this component offers a maximum power dissipation of 1000mW and operates from -55°C to 150°C.
Onsemi SFT1345-TL-H technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 11A |
| Material | Si |
| Maximum Gate Threshold Voltage | 2.6V |
| Maximum Drain Source Resistance | 275@10VmOhm |
| Typical Gate Charge @ Vgs | 21@10VnC |
| Typical Gate Charge @ 10V | 21nC |
| Typical Input Capacitance @ Vds | 1020@20VpF |
| Maximum Power Dissipation | 1000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 72pF |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SFT1345-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.