
The SFT1350-H is a P-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 23W and a maximum drain to source voltage of 40V. The device is packaged in a TO-251-3 package and is suitable for through-hole mounting. The SFT1350-H is RoHS compliant and halogen free.
Onsemi SFT1350-H technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | -40V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 590pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 59mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1350-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
