Onsemi SFT1350-TL-H technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 19A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 590pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 59mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 8ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1350-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
