Onsemi SFT1423-S-TL-E technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 4.9R |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1423-S-TL-E to view detailed technical specifications.
No datasheet is available for this part.