Onsemi SFT1440-E technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 130pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 8.1R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 9.1ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1440-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
