N-Channel Power MOSFET featuring 100V drain-to-source voltage and 17A continuous drain current. Offers low on-resistance with a maximum of 111mΩ and a typical 85mΩ. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 35W. Packaged in a TO-251-3 (DPAK) for surface-mount applications, supplied on a 700-piece tape and reel. Includes fast switching characteristics with a 10ns turn-on delay and 60ns fall time.
Onsemi SFT1445-TL-H technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 85mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Input Capacitance | 1.03nF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 35W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 111mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1445-TL-H to view detailed technical specifications.
No datasheet is available for this part.