Onsemi SFT1446-H technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 23W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1446-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
