
N-Channel Power MOSFET featuring 60V drain-to-source breakdown voltage and 20A continuous drain current. This single element device offers a low 51mOhm drain-to-source resistance (Rds On Max) and a maximum power dissipation of 23W. The component is housed in a TO-252-3 (DPAK) package, measuring 6.5mm in length, 5.5mm in width, and 2.3mm in height. It operates within a temperature range of -55°C to 150°C and is supplied on a 700-piece tape and reel.
Onsemi SFT1446-TL-H technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 51mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 48ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.3mm |
| Input Capacitance | 750pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 23W |
| Radiation Hardening | No |
| Rds On Max | 51mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 8.5ns |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1446-TL-H to view detailed technical specifications.
No datasheet is available for this part.
