Onsemi SFT1450-H technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 21mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 715pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 23W |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rds On Max | 28mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1450-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
