The SFT1452-H is a TO-251-3 packaged N-CHANNEL junction field-effect transistor with a maximum drain to source voltage rating of 250V and a continuous drain current rating of 3A. It features a drain to source resistance of 2.4 ohms and a maximum power dissipation of 26 watts. The device is lead free and RoHS compliant, and is packaged in a tape and reel format with 500 units per package. It is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Onsemi SFT1452-H technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 210pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 2.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1452-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
