The SFT1458-TL-H is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 38W and a maximum drain to source voltage of 600V. The device is packaged in a TO-252-3 surface mount package and is lead free and RoHS compliant. It has a maximum drain to source resistance of 13R and a maximum continuous drain current of 1A.
Onsemi SFT1458-TL-H technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 13R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 65pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 13R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6ns |
| Weight | 0.139332oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFT1458-TL-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.