
Onsemi SFU9034TU technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | -14A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 140mR |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 25V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFU9034TU to view detailed technical specifications.
No datasheet is available for this part.