Onsemi SFU9214TU technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | -1.53A |
| Drain to Source Breakdown Voltage | -250V |
| Drain to Source Resistance | 4R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFU9214TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.