The SFU9220TU is a P-channel MOSFET with a drain to source breakdown voltage of -200V and a continuous drain current of -3.1A. It features a drain to source resistance of 1.5R and a power dissipation of 2.5W. The device is packaged in a TO-251 case and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Onsemi SFU9220TU technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | -3.1A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFU9220TU to view detailed technical specifications.
No datasheet is available for this part.