Onsemi SFU9220TU_F080 technical specifications.
| Package/Case | TO-251-2 |
| Continuous Drain Current (ID) | 3.1A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 1.5R |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFU9220TU_F080 to view detailed technical specifications.
No datasheet is available for this part.