Onsemi SFU9230BTU technical specifications.
| Package/Case | TO-251 |
| Continuous Drain Current (ID) | -5.4A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 800mR |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFU9230BTU to view detailed technical specifications.
No datasheet is available for this part.