
The SFW9520TM is a P-channel MOSFET with a breakdown voltage of -100V and a continuous drain current of -6A. It has a drain to source resistance of 600mR and a power dissipation of 3.8W. The device is packaged in a TO-263 case and is available in quantities of 800 per reel. The SFW9520TM operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations.
Onsemi SFW9520TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -6A |
| Drain to Source Breakdown Voltage | -100V |
| Drain to Source Resistance | 600mR |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9520TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
