
The SFW9610TM is a P-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of -1.75A and a drain to source breakdown voltage of -200V. The device has a drain to source resistance of 3R and a power dissipation of 3.1W. It is packaged in a TO-263 case and is available in quantities of 800 on tape and reel. The SFW9610TM is RoHS compliant and suitable for use in high-temperature applications.
Onsemi SFW9610TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -1.75A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 3R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9610TM to view detailed technical specifications.
No datasheet is available for this part.
