Onsemi SFW9620TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -3.5A |
| Drain to Source Breakdown Voltage | -200V |
| Drain to Source Resistance | 1.5R |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.1W |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 33ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9620TM to view detailed technical specifications.
No datasheet is available for this part.