Onsemi SFW9Z14TM technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -6.7A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 500mR |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| Resistance | 0.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9Z14TM to view detailed technical specifications.
No datasheet is available for this part.