Onsemi SFW9Z24TM technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 280mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| Resistance | 0.28R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SFW9Z24TM to view detailed technical specifications.
No datasheet is available for this part.